
12105C475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71H475MUTR-ND - Tape & Reel (TR) 478-KGM32LR71H475MUCT-ND - Cut Tape (CT) 478-KGM32LR71H475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C475MAT2A |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.64000 | kr.10.64 |
| 10 | kr.7.05100 | kr.70.51 |
| 50 | kr.5.63820 | kr.281.91 |
| 100 | kr.5.20110 | kr.520.11 |
| 500 | kr.4.46188 | kr.2,230.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.23329 | kr.4,233.29 |
| 2.000 | kr.4.04503 | kr.8,090.06 |
| 3.000 | kr.3.95074 | kr.11,852.22 |
| 5.000 | kr.3.84621 | kr.19,231.05 |
| 7.000 | kr.3.78511 | kr.26,495.77 |
| 10.000 | kr.3.72631 | kr.37,263.10 |
| Unit Price without VAT: | kr.10.64000 |
|---|---|
| Unit Price with VAT: | kr.13.30000 |

