4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C475MAT2A

DigiKey Part Number
478-KGM32LR71H475MUTR-ND - Tape & Reel (TR)
478-KGM32LR71H475MUCT-ND - Cut Tape (CT)
478-KGM32LR71H475MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C475MAT2A
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.363
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.64000kr.10.64
10kr.7.05100kr.70.51
50kr.5.63820kr.281.91
100kr.5.20110kr.520.11
500kr.4.46188kr.2,230.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.23329kr.4,233.29
2.000kr.4.04503kr.8,090.06
3.000kr.3.95074kr.11,852.22
5.000kr.3.84621kr.19,231.05
7.000kr.3.78511kr.26,495.77
10.000kr.3.72631kr.37,263.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.64000
Unit Price with VAT:kr.13.30000