12105C475K4T2A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 16.800
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4.790
Unit Price: kr.4.67000
Datasheet

Direct


TDK Corporation
In Stock: 14.188
Unit Price: kr.5.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 38.417
Unit Price: kr.4.16000
Datasheet

Similar


KEMET
In Stock: 64.865
Unit Price: kr.3.90000
Datasheet

Similar


TDK Corporation
In Stock: 9.447
Unit Price: kr.8.83000
Datasheet

Similar


TDK Corporation
In Stock: 29.910
Unit Price: kr.8.26000
Datasheet

Similar


TDK Corporation
In Stock: 213
Unit Price: kr.6.46000
Datasheet

Similar


Murata Electronics
In Stock: 105.404
Unit Price: kr.7.36000
Datasheet

Similar


Murata Electronics
In Stock: 264.280
Unit Price: kr.4.29000
Datasheet

Similar


Murata Electronics
In Stock: 21.218
Unit Price: kr.4.29000
Datasheet
1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C475K4T2A

DigiKey Part Number
478-KAM32LR71H475KUTR-ND - Tape & Reel (TR)
478-KAM32LR71H475KUCT-ND - Cut Tape (CT)
478-KAM32LR71H475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C475K4T2A
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C475K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.2.72000kr.27.20
50kr.2.07620kr.103.81
100kr.1.87650kr.187.65
500kr.1.63930kr.819.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.22579kr.1,225.79
2.000kr.1.14928kr.2,298.56
3.000kr.1.11098kr.3,332.94
5.000kr.1.10388kr.5,519.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750