10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C106KAT4A

DigiKey Part Number
478-KGM32AR71H106KLTR-ND - Tape & Reel (TR)
478-KGM32AR71H106KLCT-ND - Cut Tape (CT)
478-KGM32AR71H106KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C106KAT4A
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C106KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 119.459 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.50600kr.35.06
50kr.2.70600kr.135.30
100kr.2.45870kr.245.87
500kr.2.04122kr.1,020.61
1.000kr.1.91214kr.1,912.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.71862kr.6,874.48
8.000kr.1.64668kr.13,173.44
12.000kr.1.61064kr.19,327.68
20.000kr.1.57068kr.31,413.60
28.000kr.1.54732kr.43,324.96
40.000kr.1.52484kr.60,993.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000

Other Suppliers on DigiKey

119.459In Stock
Ships from WEC