
12105C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32GR71H105MUTR-ND - Tape & Reel (TR) 478-KGM32GR71H105MUCT-ND - Cut Tape (CT) 478-KGM32GR71H105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C105MAT2A |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.44100 | kr.24.41 |
| 50 | kr.1.84620 | kr.92.31 |
| 100 | kr.1.66300 | kr.166.30 |
| 500 | kr.1.35524 | kr.677.62 |
| 1.000 | kr.1.26014 | kr.1,260.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14268 | kr.3,428.04 |
| 6.000 | kr.1.08519 | kr.6,511.14 |
| 9.000 | kr.1.05639 | kr.9,507.51 |
| 15.000 | kr.1.02448 | kr.15,367.20 |
| 21.000 | kr.1.00582 | kr.21,122.22 |
| 30.000 | kr.0.98787 | kr.29,636.10 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

