
12105C104K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM32QR71H104KTTR-ND - Tape & Reel (TR) 478-KAM32QR71H104KTCT-ND - Cut Tape (CT) 478-KAM32QR71H104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C104K4T2A |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00300 | kr.50.15 |
| 100 | kr.0.89140 | kr.89.14 |
| 500 | kr.0.70412 | kr.352.06 |
| 1.000 | kr.0.64624 | kr.646.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55951 | kr.2,238.04 |
| 8.000 | kr.0.52730 | kr.4,218.40 |
| 12.000 | kr.0.51117 | kr.6,134.04 |
| 20.000 | kr.0.49329 | kr.9,865.80 |
| 28.000 | kr.0.48284 | kr.13,519.52 |
| 40.000 | kr.0.47279 | kr.18,911.60 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

