10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103D106MAT2A

DigiKey Part Number
478-KGM32JR51E106MUTR-ND - Tape & Reel (TR)
478-KGM32JR51E106MUCT-ND - Cut Tape (CT)
478-KGM32JR51E106MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103D106MAT2A
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12103D106MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.803
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.15600kr.61.56
50kr.4.88940kr.244.47
100kr.4.49890kr.449.89
500kr.3.83798kr.1,918.99
1.000kr.3.63345kr.3,633.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.66990kr.3,339.80
4.000kr.1.58727kr.6,349.08
6.000kr.1.54588kr.9,275.28
10.000kr.1.50001kr.15,000.10
14.000kr.1.47319kr.20,624.66
20.000kr.1.44739kr.28,947.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500