10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103C106KAZ2A

DigiKey Part Number
478-KGF32LR71E106KUTR-ND - Tape & Reel (TR)
478-KGF32LR71E106KUCT-ND - Cut Tape (CT)
478-KGF32LR71E106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103C106KAZ2A
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.10000kr.5.10
10kr.3.20600kr.32.06
50kr.2.46520kr.123.26
100kr.2.23690kr.223.69
500kr.1.85102kr.925.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.76633kr.1,766.33
2.000kr.1.66620kr.3,332.40
3.000kr.1.61603kr.4,848.09
5.000kr.1.56045kr.7,802.25
7.000kr.1.52795kr.10,695.65
10.000kr.1.49670kr.14,967.00
12.000kr.1.48188kr.17,782.56
24.000kr.1.43199kr.34,367.76
25.000kr.1.42934kr.35,733.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.10000
Unit Price with VAT:kr.6.37500