
12103C106K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM32LR71E106KUTR-ND - Tape & Reel (TR) 478-KAM32LR71E106KUCT-ND - Cut Tape (CT) 478-KAM32LR71E106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C106K4T2A |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C106K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.03900 | kr.40.39 |
| 50 | kr.3.13580 | kr.156.79 |
| 100 | kr.2.85870 | kr.285.87 |
| 500 | kr.2.39030 | kr.1,195.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.24544 | kr.2,245.44 |
| 2.000 | kr.2.12618 | kr.4,252.36 |
| 3.000 | kr.2.06646 | kr.6,199.38 |
| 5.000 | kr.2.00026 | kr.10,001.30 |
| 7.000 | kr.1.96156 | kr.13,730.92 |
| 10.000 | kr.1.92434 | kr.19,243.40 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

