12103C105JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1.773
Unit Price: kr.8.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.472
Unit Price: kr.4.25000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.3.74457
Datasheet

Direct


KEMET
In Stock: 1.808
Unit Price: kr.10.21000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.74457
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.74457
Datasheet

Upgrade


KEMET
In Stock: 2.660
Unit Price: kr.12.87000
Datasheet

Upgrade


KEMET
In Stock: 4.513
Unit Price: kr.13.12000
Datasheet

Upgrade


KEMET
In Stock: 16.571
Unit Price: kr.4.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.29.81271
Datasheet
1 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103C105JAT2A

DigiKey Part Number
478-KGM32ER71E105JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12103C105JAT2A
Description
CAP CER 1UF 25V X7R 1210
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.00017kr.9,000.51
Manufacturers Standard Package
Unit Price without VAT:kr.3.00017
Unit Price with VAT:kr.3.75021