Upgrade

12101U620JAT2A | |
|---|---|
DigiKey Part Number | 12101U620JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12101U620JAT2A |
Description | CAP CER 62PF 100V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101U620JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12102U620JAT2A | KYOCERA AVX | 0 | 12102U620JAT2A-ND | kr.1.08874 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.08874 | kr.2,177.48 |
| Unit Price without VAT: | kr.1.08874 |
|---|---|
| Unit Price with VAT: | kr.1.36093 |


