
12101C224KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32FR72A224KUTR-ND - Tape & Reel (TR) 478-KGF32FR72A224KUCT-ND - Cut Tape (CT) 478-KGF32FR72A224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C224KAZ2A |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C224KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.25900 | kr.22.59 |
| 50 | kr.1.70760 | kr.85.38 |
| 100 | kr.1.50210 | kr.150.21 |
| 500 | kr.1.24928 | kr.624.64 |
| 1.000 | kr.1.16045 | kr.1,160.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.10647 | kr.2,212.94 |
| 4.000 | kr.1.02427 | kr.4,097.08 |
| 6.000 | kr.0.99999 | kr.5,999.94 |
| 10.000 | kr.0.97523 | kr.9,752.30 |
| 14.000 | kr.0.96307 | kr.13,482.98 |
| 20.000 | kr.0.94391 | kr.18,878.20 |
| 24.000 | kr.0.93484 | kr.22,436.16 |
| 48.000 | kr.0.90428 | kr.43,405.44 |
| 50.000 | kr.0.90265 | kr.45,132.50 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

