1.5 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C155KAT2A

DigiKey Part Number
478-6119-2-ND - Tape & Reel (TR)
478-6119-1-ND - Cut Tape (CT)
478-6119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C155KAT2A
Description
CAP CER 1.5UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12101C155KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C155K1RACTUKEMET3.340399-15154-1-NDkr.4.17000Direct
C3225X7R2A155K200ABTDK9.934445-14934-1-NDkr.4.17000Direct
KTS101B155K32N0T00Chemi-Con1.600565-KTS101B155K32N0T00CT-NDkr.15.90000Direct
GMC32X7R155K100NTCal-Chip Electronics, Inc.1.0004713-GMC32X7R155K100NTCT-NDkr.4.68000Parametric Equivalent
In-Stock: 208
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.41000kr.6.41
10kr.4.08300kr.40.83
50kr.3.17040kr.158.52
100kr.2.89030kr.289.03
500kr.2.41670kr.1,208.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.27023kr.2,270.23
2.000kr.2.14966kr.4,299.32
3.000kr.2.08928kr.6,267.84
5.000kr.2.02234kr.10,111.70
7.000kr.1.98322kr.13,882.54
10.000kr.1.94559kr.19,455.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.41000
Unit Price with VAT:kr.8.01250