
12101C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR72A105MUTR-ND - Tape & Reel (TR) 478-KGM32LR72A105MUCT-ND - Cut Tape (CT) 478-KGM32LR72A105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C105MAT2A |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.25100 | kr.22.51 |
| 50 | kr.1.69400 | kr.84.70 |
| 100 | kr.1.52410 | kr.152.41 |
| 500 | kr.1.23642 | kr.618.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.14760 | kr.1,147.60 |
| 2.000 | kr.1.07454 | kr.2,149.08 |
| 3.000 | kr.1.03794 | kr.3,113.82 |
| 5.000 | kr.0.99742 | kr.4,987.10 |
| 7.000 | kr.0.97372 | kr.6,816.04 |
| 10.000 | kr.0.95093 | kr.9,509.30 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

