1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C105KAT2A

DigiKey Part Number
478-KGM32LR72A105KUTR-ND - Tape & Reel (TR)
478-KGM32LR72A105KUCT-ND - Cut Tape (CT)
478-KGM32LR72A105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C105KAT2A
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12101C105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.08600kr.20.86
50kr.1.56680kr.78.34
100kr.1.40800kr.140.80
500kr.1.13946kr.569.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.07770kr.1,077.70
2.000kr.0.95216kr.1,904.32
3.000kr.0.92734kr.2,782.02
5.000kr.0.90203kr.4,510.15
7.000kr.0.87896kr.6,152.72
10.000kr.0.85605kr.8,560.50
12.000kr.0.85461kr.10,255.32
24.000kr.0.84558kr.20,293.92
25.000kr.0.84375kr.21,093.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750