1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C105KAT2A

DigiKey Part Number
478-KGM32LR72A105KUTR-ND - Tape & Reel (TR)
478-KGM32LR72A105KUCT-ND - Cut Tape (CT)
478-KGM32LR72A105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C105KAT2A
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12101C105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.967
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.14900kr.21.49
50kr.1.61420kr.80.71
100kr.1.45060kr.145.06
500kr.1.17392kr.586.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.08845kr.1,088.45
2.000kr.1.01821kr.2,036.42
3.000kr.0.98302kr.2,949.06
5.000kr.0.94404kr.4,720.20
7.000kr.0.92126kr.6,448.82
10.000kr.0.89934kr.8,993.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250