1 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C105JAT2A

DigiKey Part Number
478-KGM32LR72A105JUTR-ND - Tape & Reel (TR)
478-KGM32LR72A105JUCT-ND - Cut Tape (CT)
478-KGM32LR72A105JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C105JAT2A
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12101C105JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.773
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.84500kr.58.45
50kr.4.63200kr.231.60
100kr.4.25730kr.425.73
500kr.3.62292kr.1,811.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.42683kr.3,426.83
2.000kr.3.26536kr.6,530.72
3.000kr.3.18448kr.9,553.44
5.000kr.3.09483kr.15,474.15
7.000kr.3.04241kr.21,296.87
10.000kr.2.99197kr.29,919.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500