Direct

1206ZG685ZAT2A | |
|---|---|
DigiKey Part Number | 1206ZG685ZAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206ZG685ZAT2A |
Description | CAP CER 6.8UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZG685ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.27504 | kr.8,550.08 |
| Unit Price without VAT: | kr.4.27504 |
|---|---|
| Unit Price with VAT: | kr.5.34380 |


