
1206ZD475MAT2A | |
---|---|
DigiKey Part Number | 478-KGM31HR51A475MUTR-ND - Tape & Reel (TR) 478-KGM31HR51A475MUCT-ND - Cut Tape (CT) 478-KGM31HR51A475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZD475MAT2A |
Description | CAP CER 4.7UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZD475MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.1.47800 | kr.14.78 |
50 | kr.1.09320 | kr.54.66 |
100 | kr.0.94780 | kr.94.78 |
500 | kr.0.77350 | kr.386.75 |
1.000 | kr.0.71181 | kr.711.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.66970 | kr.1,339.40 |
4.000 | kr.0.63157 | kr.2,526.28 |
6.000 | kr.0.61022 | kr.3,661.32 |
10.000 | kr.0.58405 | kr.5,840.50 |
14.000 | kr.0.56555 | kr.7,917.70 |
20.000 | kr.0.55945 | kr.11,189.00 |
24.000 | kr.0.54629 | kr.13,110.96 |
48.000 | kr.0.53193 | kr.25,532.64 |
50.000 | kr.0.53080 | kr.26,540.00 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |