
1206ZD475JAT2A | |
---|---|
DigiKey Part Number | 478-12253-2-ND - Tape & Reel (TR) 478-12253-1-ND - Cut Tape (CT) 478-12253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZD475JAT2A |
Description | CAP CER 4.7UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZD475JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.26000 | kr.8.26 |
10 | kr.5.39500 | kr.53.95 |
50 | kr.4.25980 | kr.212.99 |
100 | kr.3.91040 | kr.391.04 |
500 | kr.3.32020 | kr.1,660.10 |
1.000 | kr.3.13760 | kr.3,137.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.04701 | kr.6,094.02 |
4.000 | kr.2.92074 | kr.11,682.96 |
6.000 | kr.2.85748 | kr.17,144.88 |
10.000 | kr.2.78738 | kr.27,873.80 |
14.000 | kr.2.74637 | kr.38,449.18 |
20.000 | kr.2.70693 | kr.54,138.60 |
Unit Price without VAT: | kr.8.26000 |
---|---|
Unit Price with VAT: | kr.10.32500 |