3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZD335KAT2A

DigiKey Part Number
478-1206ZD335KAT2ATR-ND - Tape & Reel (TR)
478-1206ZD335KAT2ACT-ND - Cut Tape (CT)
478-1206ZD335KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206ZD335KAT2A
Description
CAP CER 3.3UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206ZD335KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C335K8PACTUKEMET5.253399-13202-1-NDkr.0.74000Direct
C1206C335K3PACTUKEMET36.148399-C1206C335K3PACTUCT-NDkr.0.74000Upgrade
C1206C335K3RACTUKEMET6.421399-14685-1-NDkr.1.00000Upgrade
C1206C335K4PACTUKEMET2.947399-C1206C335K4PACTUCT-NDkr.0.74000Upgrade
C1206C335K4RACTUKEMET11.842399-C1206C335K4RACTUCT-NDkr.1.06000Upgrade
In-Stock: 2.040
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.52200kr.15.22
50kr.1.12220kr.56.11
100kr.1.00050kr.100.05
500kr.0.79452kr.397.26
1.000kr.0.73107kr.731.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.67883kr.1,357.66
4.000kr.0.63589kr.2,543.56
6.000kr.0.61437kr.3,686.22
10.000kr.0.59054kr.5,905.40
14.000kr.0.57660kr.8,072.40
20.000kr.0.56320kr.11,264.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500