
1206ZC226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR71A226MUTR-ND - Tape & Reel (TR) 478-KGM31AR71A226MUCT-ND - Cut Tape (CT) 478-KGM31AR71A226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC226MAT2A |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.31700 | kr.23.17 |
| 50 | kr.1.75240 | kr.87.62 |
| 100 | kr.1.57820 | kr.157.82 |
| 500 | kr.1.28460 | kr.642.30 |
| 1.000 | kr.1.19392 | kr.1,193.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.12013 | kr.2,800.33 |
| 5.000 | kr.1.06129 | kr.5,306.45 |
| 7.500 | kr.1.03182 | kr.7,738.65 |
| 12.500 | kr.0.99916 | kr.12,489.50 |
| 17.500 | kr.0.98006 | kr.17,151.05 |
| 25.000 | kr.0.96169 | kr.24,042.25 |
| 30.000 | kr.0.95298 | kr.28,589.40 |
| 60.000 | kr.0.92366 | kr.55,419.60 |
| 62.500 | kr.0.92210 | kr.57,631.25 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

