
1206ZC225JAT2A | |
|---|---|
DigiKey Part Number | 478-11647-2-ND - Tape & Reel (TR) 478-11647-1-ND - Cut Tape (CT) 478-11647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC225JAT2A |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC225JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.2.69400 | kr.26.94 |
| 50 | kr.2.19780 | kr.109.89 |
| 100 | kr.2.09540 | kr.209.54 |
| 500 | kr.1.80428 | kr.902.14 |
| 1.000 | kr.1.68742 | kr.1,687.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.57399 | kr.4,721.97 |
| 6.000 | kr.1.50194 | kr.9,011.64 |
| 9.000 | kr.1.38630 | kr.12,476.70 |
| 15.000 | kr.1.37391 | kr.20,608.65 |
| 21.000 | kr.1.37043 | kr.28,779.03 |
| 30.000 | kr.1.36044 | kr.40,813.20 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

