


| 1206YG475ZAT2A | |
|---|---|
| DigiKey Part Number | 478-KGM31AV51C475ZUTR-ND - Tape & Reel (TR) 478-KGM31AV51C475ZUCT-ND - Cut Tape (CT) 478-KGM31AV51C475ZUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1206YG475ZAT2A | 
| Description | CAP CER 4.7UF 16V Y5V 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1206YG475ZAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | -20%, +80% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -30°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.39500 | kr.13.95 | 
| 50 | kr.1.02660 | kr.51.33 | 
| 100 | kr.0.88770 | kr.88.77 | 
| 500 | kr.0.72320 | kr.361.60 | 
| 1.000 | kr.0.66451 | kr.664.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.58811 | kr.2,352.44 | 
| 8.000 | kr.0.55480 | kr.4,438.40 | 
| 12.000 | kr.0.53812 | kr.6,457.44 | 
| 20.000 | kr.0.52143 | kr.10,428.60 | 
| 28.000 | kr.0.49350 | kr.13,818.00 | 
| 40.000 | kr.0.47691 | kr.19,076.40 | 
| 100.000 | kr.0.47603 | kr.47,603.00 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark