
1206YD106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51C106MUTR-ND - Tape & Reel (TR) 478-KGM31HR51C106MUCT-ND - Cut Tape (CT) 478-KGM31HR51C106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YD106MAT2A |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YD106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.44700 | kr.24.47 |
| 50 | kr.1.85000 | kr.92.50 |
| 100 | kr.1.66740 | kr.166.74 |
| 500 | kr.1.35892 | kr.679.46 |
| 1.000 | kr.1.26356 | kr.1,263.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.18511 | kr.2,370.22 |
| 4.000 | kr.1.12056 | kr.4,482.24 |
| 6.000 | kr.1.08824 | kr.6,529.44 |
| 10.000 | kr.1.05241 | kr.10,524.10 |
| 14.000 | kr.1.03146 | kr.14,440.44 |
| 20.000 | kr.1.01132 | kr.20,226.40 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

