2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SC222KAT2A

DigiKey Part Number
478-KGM31AR73N222KUTR-ND - Tape & Reel (TR)
478-KGM31AR73N222KUCT-ND - Cut Tape (CT)
478-KGM31AR73N222KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206SC222KAT2A
Description
CAP CER 2200PF 1.5KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.22700kr.32.27
50kr.2.47900kr.123.95
100kr.2.24820kr.224.82
500kr.1.85888kr.929.44
1.000kr.1.73849kr.1,738.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.63940kr.3,278.80
4.000kr.1.55787kr.6,231.48
6.000kr.1.51704kr.9,102.24
10.000kr.1.47177kr.14,717.70
14.000kr.1.44530kr.20,234.20
20.000kr.1.41983kr.28,396.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500