
1206SC102KAT2A | |
---|---|
DigiKey Part Number | 478-KGM31AR73N102KUTR-ND - Tape & Reel (TR) 478-KGM31AR73N102KUCT-ND - Cut Tape (CT) 478-KGM31AR73N102KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206SC102KAT2A |
Description | CAP CER 1000PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206SC102KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.64000 | kr.6.40 |
50 | kr.0.45320 | kr.22.66 |
100 | kr.0.39620 | kr.39.62 |
500 | kr.0.30042 | kr.150.21 |
1.000 | kr.0.27085 | kr.270.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.23127 | kr.925.08 |
8.000 | kr.0.21117 | kr.1,689.36 |
12.000 | kr.0.20620 | kr.2,474.40 |
20.000 | kr.0.19694 | kr.3,938.80 |
28.000 | kr.0.19152 | kr.5,362.56 |
40.000 | kr.0.18632 | kr.7,452.80 |
48.000 | kr.0.18385 | kr.8,824.80 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |