1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SC102KAT1A

DigiKey Part Number
478-1206SC102KAT1ATR-ND - Tape & Reel (TR)
478-1206SC102KAT1ACT-ND - Cut Tape (CT)
478-1206SC102KAT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206SC102KAT1A
Description
CAP CER 1000PF 1.5KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206SC102KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.2.98200kr.29.82
50kr.2.36800kr.118.40
100kr.2.17150kr.217.15
500kr.1.80428kr.902.14
1.000kr.1.68742kr.1,687.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.32384kr.5,295.36
8.000kr.1.30838kr.10,467.04
12.000kr.1.30050kr.15,606.00
20.000kr.1.29530kr.25,906.00
28.000kr.1.28890kr.36,089.20
40.000kr.1.28583kr.51,433.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750