
1206PC473KAT1A | |
|---|---|
DigiKey Part Number  | 478-5558-2-ND - Tape & Reel (TR) 478-5558-1-ND - Cut Tape (CT) 478-5558-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1206PC473KAT1A  | 
Description  | CAP CER 0.047UF 250V X7R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1206PC473KAT1A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.059" (1.50mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 | 
| 10 | kr.2.08600 | kr.20.86 | 
| 50 | kr.1.56680 | kr.78.34 | 
| 100 | kr.1.38880 | kr.138.88 | 
| 500 | kr.1.13932 | kr.569.66 | 
| 1.000 | kr.1.05651 | kr.1,056.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.92426 | kr.3,697.04 | 
| 8.000 | kr.0.87116 | kr.6,969.28 | 
| 12.000 | kr.0.85460 | kr.10,255.20 | 
| 20.000 | kr.0.85087 | kr.17,017.40 | 
| 28.000 | kr.0.83547 | kr.23,393.16 | 
| 40.000 | kr.0.82395 | kr.32,958.00 | 
| 48.000 | kr.0.81698 | kr.39,215.04 | 
| Unit Price without VAT: | kr.3.39000 | 
|---|---|
| Unit Price with VAT: | kr.4.23750 | 

