
1206PC223KAT1A | |
|---|---|
DigiKey Part Number | 478-5555-2-ND - Tape & Reel (TR) 478-5555-1-ND - Cut Tape (CT) 478-5555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206PC223KAT1A |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206PC223KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.93900 | kr.19.39 |
| 50 | kr.1.45280 | kr.72.64 |
| 100 | kr.1.30300 | kr.130.30 |
| 500 | kr.1.05050 | kr.525.25 |
| 1.000 | kr.0.97254 | kr.972.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85754 | kr.3,430.16 |
| 8.000 | kr.0.81806 | kr.6,544.48 |
| 12.000 | kr.0.80498 | kr.9,659.76 |
| 20.000 | kr.0.78164 | kr.15,632.80 |
| 28.000 | kr.0.76725 | kr.21,483.00 |
| 40.000 | kr.0.75342 | kr.30,136.80 |
| 48.000 | kr.0.74686 | kr.35,849.28 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

