
1206GC331KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR73D331KUTR-ND - Tape & Reel (TR) 478-KGM31AR73D331KUCT-ND - Cut Tape (CT) 478-KGM31AR73D331KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC331KAT2A |
Description | CAP CER 330PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.35400 | kr.33.54 |
| 50 | kr.2.57920 | kr.128.96 |
| 100 | kr.2.34140 | kr.234.14 |
| 500 | kr.1.93940 | kr.969.70 |
| 1.000 | kr.1.81521 | kr.1,815.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.62892 | kr.6,515.68 |
| 8.000 | kr.1.55965 | kr.12,477.20 |
| 12.000 | kr.1.52493 | kr.18,299.16 |
| 20.000 | kr.1.48647 | kr.29,729.40 |
| 28.000 | kr.1.46397 | kr.40,991.16 |
| 40.000 | kr.1.44234 | kr.57,693.60 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

