
1206GC102MAT1A | |
|---|---|
DigiKey Part Number | 478-1206GC102MAT1ATR-ND - Tape & Reel (TR) 478-1206GC102MAT1ACT-ND - Cut Tape (CT) 478-1206GC102MAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC102MAT1A |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GC102MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.87500 | kr.18.75 |
| 50 | kr.1.40160 | kr.70.08 |
| 100 | kr.1.25630 | kr.125.63 |
| 500 | kr.0.93556 | kr.467.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.31058 | kr.5,242.32 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

