


1206GA470KAT1A | |
|---|---|
DigiKey Part Number | 478-4720-2-ND - Tape & Reel (TR) 478-4720-1-ND - Cut Tape (CT) 478-4720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GA470KAT1A |
Description | CAP CER 47PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GA470KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.22700 | kr.32.27 |
| 50 | kr.2.47900 | kr.123.95 |
| 100 | kr.2.24820 | kr.224.82 |
| 500 | kr.1.85876 | kr.929.38 |
| 1.000 | kr.1.73836 | kr.1,738.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.58971 | kr.4,769.13 |
| 6.000 | kr.1.51694 | kr.9,101.64 |
| 9.000 | kr.1.48048 | kr.13,324.32 |
| 15.000 | kr.1.44008 | kr.21,601.20 |
| 21.000 | kr.1.41646 | kr.29,745.66 |
| 30.000 | kr.1.39373 | kr.41,811.90 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

