47 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206GA470JAT1A

DigiKey Part Number
478-12851-2-ND - Tape & Reel (TR)
478-12851-1-ND - Cut Tape (CT)
478-12851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206GA470JAT1A
Description
CAP CER 47PF 2KV NP0 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206GA470JAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.588
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.71500kr.37.15
50kr.2.87700kr.143.85
100kr.2.61720kr.261.72
500kr.2.17944kr.1,089.72
1.000kr.2.04402kr.2,044.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.87681kr.5,630.43
6.000kr.1.79495kr.10,769.70
9.000kr.1.75395kr.15,785.55
15.000kr.1.70849kr.25,627.35
21.000kr.1.68191kr.35,320.11
30.000kr.1.65634kr.49,690.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750