
1206GA470JAT1A | |
|---|---|
DigiKey Part Number | 478-12851-2-ND - Tape & Reel (TR) 478-12851-1-ND - Cut Tape (CT) 478-12851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GA470JAT1A |
Description | CAP CER 47PF 2KV NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GA470JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.71500 | kr.37.15 |
| 50 | kr.2.87700 | kr.143.85 |
| 100 | kr.2.61720 | kr.261.72 |
| 500 | kr.2.17944 | kr.1,089.72 |
| 1.000 | kr.2.04402 | kr.2,044.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.87681 | kr.5,630.43 |
| 6.000 | kr.1.79495 | kr.10,769.70 |
| 9.000 | kr.1.75395 | kr.15,785.55 |
| 15.000 | kr.1.70849 | kr.25,627.35 |
| 21.000 | kr.1.68191 | kr.35,320.11 |
| 30.000 | kr.1.65634 | kr.49,690.20 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

