Direct
Direct
Direct

1206CC153KAT1A | |
|---|---|
DigiKey Part Number | 1206CC153KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206CC153KAT1A |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206CC153KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J153K130AA | TDK | 1.880 | 445-4488-1-ND | kr.0.26000 | Direct |
| GRM31CR72J153KW03L | Murata Electronics | 4.039 | 490-3513-1-ND | kr.0.44000 | Direct |
| SMK316B7153KL-T | Taiyo Yuden | 0 | SMK316B7153KL-T-ND | kr.0.06542 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.17456 | kr.4,349.12 |
| Unit Price without VAT: | kr.2.17456 |
|---|---|
| Unit Price with VAT: | kr.2.71820 |




