10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
1206-(1.5x)-FLEXITERM-Series

1206CC103KAZ1A

DigiKey Part Number
478-4659-2-ND - Tape & Reel (TR)
478-4659-1-ND - Cut Tape (CT)
478-4659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206CC103KAZ1A
Description
CAP CER 10000PF 630V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206CC103KAZ1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.374
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.22100kr.32.21
50kr.2.47520kr.123.76
100kr.2.24500kr.224.50
500kr.1.85572kr.927.86
1.000kr.1.73551kr.1,735.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.63658kr.3,273.16
4.000kr.1.55512kr.6,220.48
6.000kr.1.51433kr.9,085.98
10.000kr.1.46912kr.14,691.20
14.000kr.1.44269kr.20,197.66
20.000kr.1.41726kr.28,345.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500