4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
1206-(1.5x)-FLEXITERM-Series

1206AC472KAZ1A

DigiKey Part Number
478-4668-2-ND - Tape & Reel (TR)
478-4668-1-ND - Cut Tape (CT)
478-4668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206AC472KAZ1A
Description
CAP CER 4700PF 1KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206AC472KAZ1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.602
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.03100kr.30.31
50kr.2.32180kr.116.09
100kr.2.10300kr.210.30
500kr.1.73322kr.866.61
1.000kr.1.61892kr.1,618.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.52487kr.3,049.74
4.000kr.1.44745kr.5,789.80
6.000kr.1.40869kr.8,452.14
10.000kr.1.36571kr.13,657.10
14.000kr.1.34058kr.18,768.12
20.000kr.1.31641kr.26,328.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500