1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
1206-J

1206AC102KAT1A

DigiKey Part Number
478-2952-2-ND - Tape & Reel (TR)
478-2952-1-ND - Cut Tape (CT)
478-2952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206AC102KAT1A
Description
CAP CER 1000PF 1KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206AC102KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.281
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.94500kr.9.45
50kr.0.68100kr.34.05
100kr.0.59980kr.59.98
500kr.0.46384kr.231.92
1.000kr.0.42205kr.422.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35935kr.1,437.40
8.000kr.0.33608kr.2,688.64
12.000kr.0.32443kr.3,893.16
20.000kr.0.31152kr.6,230.40
28.000kr.0.30397kr.8,511.16
40.000kr.0.29672kr.11,868.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250