
1206AA331JAT1A | |
---|---|
DigiKey Part Number | 478-1206AA331JAT1ATR-ND - Tape & Reel (TR) 478-1206AA331JAT1ACT-ND - Cut Tape (CT) 478-1206AA331JAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AA331JAT1A |
Description | CAP CER 330PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AA331JAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.70000 | kr.5.70 |
10 | kr.3.53300 | kr.35.33 |
50 | kr.2.73800 | kr.136.90 |
100 | kr.2.39870 | kr.239.87 |
500 | kr.2.11546 | kr.1,057.73 |
1.000 | kr.1.98400 | kr.1,984.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.91338 | kr.3,826.76 |
4.000 | kr.1.72904 | kr.6,916.16 |
6.000 | kr.1.69267 | kr.10,156.02 |
10.000 | kr.1.65558 | kr.16,555.80 |
14.000 | kr.1.64790 | kr.23,070.60 |
20.000 | kr.1.64359 | kr.32,871.80 |
Unit Price without VAT: | kr.5.70000 |
---|---|
Unit Price with VAT: | kr.7.12500 |