
1206AA221KAT1A | |
|---|---|
DigiKey Part Number | 478-12848-2-ND - Tape & Reel (TR) 478-12848-1-ND - Cut Tape (CT) 478-12848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AA221KAT1A |
Description | CAP CER 220PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AA221KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.13600 | kr.31.36 |
| 50 | kr.2.40640 | kr.120.32 |
| 100 | kr.2.18240 | kr.218.24 |
| 500 | kr.1.80428 | kr.902.14 |
| 1.000 | kr.1.69754 | kr.1,697.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.73408 | kr.5,202.24 |
| 6.000 | kr.1.70260 | kr.10,215.60 |
| 9.000 | kr.1.61083 | kr.14,497.47 |
| 15.000 | kr.1.59441 | kr.23,916.15 |
| 21.000 | kr.1.59050 | kr.33,400.50 |
| 30.000 | kr.1.57682 | kr.47,304.60 |
| 36.000 | kr.1.57498 | kr.56,699.28 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

