Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

12067C182KAT2A | |
|---|---|
DigiKey Part Number | 12067C182KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12067C182KAT2A |
Description | CAP CER 1800PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067C182KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5000182KXT | Knowles Syfer | 0 | 1206J5000182KXT-ND | kr.1.81045 | Direct |
| CC1206KKX7RBBB182 | YAGEO | 8.510 | 13-CC1206KKX7RBBB182CT-ND | kr.1.65000 | Direct |
| 1206J5000182JXT | Knowles Syfer | 0 | 1206J5000182JXT-ND | kr.1.81045 | Upgrade |
| 1206J6300182JXT | Knowles Syfer | 0 | 1206J6300182JXT-ND | kr.1.81045 | Upgrade |
| 1206J6300182KXT | Knowles Syfer | 0 | 1206J6300182KXT-ND | kr.1.81045 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.47066 | kr.5,882.64 |
| Unit Price without VAT: | kr.1.47066 |
|---|---|
| Unit Price with VAT: | kr.1.83833 |





