


| 12067C103KAT2A | |
|---|---|
| DigiKey Part Number | 478-KGM31DR72H103KUTR-ND - Tape & Reel (TR) 478-KGM31DR72H103KUCT-ND - Cut Tape (CT) 478-KGM31DR72H103KUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 12067C103KAT2A | 
| Description | CAP CER 10000PF 500V X7R 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 12067C103KAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.70400 | kr.7.04 | 
| 50 | kr.0.49920 | kr.24.96 | 
| 100 | kr.0.43710 | kr.43.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.30867 | kr.617.34 | 
| 4.000 | kr.0.24701 | kr.988.04 | 
| 10.000 | kr.0.23478 | kr.2,347.80 | 
| 14.000 | kr.0.22763 | kr.3,186.82 | 
| 20.000 | kr.0.22077 | kr.4,415.40 | 
| 24.000 | kr.0.21751 | kr.5,220.24 | 
| 48.000 | kr.0.20655 | kr.9,914.40 | 
| 50.000 | kr.0.20597 | kr.10,298.50 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark