


12067C103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H103KUTR-ND - Tape & Reel (TR) 478-KGM31DR72H103KUCT-ND - Cut Tape (CT) 478-KGM31DR72H103KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067C103KAT2A |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067C103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49920 | kr.24.96 |
| 100 | kr.0.43710 | kr.43.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.30867 | kr.617.34 |
| 4.000 | kr.0.24701 | kr.988.04 |
| 10.000 | kr.0.23478 | kr.2,347.80 |
| 14.000 | kr.0.22763 | kr.3,186.82 |
| 20.000 | kr.0.22077 | kr.4,415.40 |
| 24.000 | kr.0.21751 | kr.5,220.24 |
| 48.000 | kr.0.20655 | kr.9,914.40 |
| 50.000 | kr.0.20597 | kr.10,298.50 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

