
| 12067A271GAT2A | |
|---|---|
| DigiKey Part Number | 478-KGM31VCG2H271GUTR-ND - Tape & Reel (TR) 478-KGM31VCG2H271GUCT-ND - Cut Tape (CT) 478-KGM31VCG2H271GUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 12067A271GAT2A | 
| Description | CAP CER 270PF 500V C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 270 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 12067A271GAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.048" (1.22mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.36300 | kr.13.63 | 
| 50 | kr.1.00480 | kr.50.24 | 
| 100 | kr.0.84030 | kr.84.03 | 
| 500 | kr.0.70668 | kr.353.34 | 
| 1.000 | kr.0.64902 | kr.649.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.56328 | kr.2,253.12 | 
| 8.000 | kr.0.53213 | kr.4,257.04 | 
| 12.000 | kr.0.51992 | kr.6,239.04 | 
| 20.000 | kr.0.50663 | kr.10,132.60 | 
| 28.000 | kr.0.49601 | kr.13,888.28 | 
| 40.000 | kr.0.48580 | kr.19,432.00 | 
| 48.000 | kr.0.48096 | kr.23,086.08 | 
| 96.000 | kr.0.47132 | kr.45,246.72 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark