1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12067A101JAT2A

DigiKey Part Number
478-KGM31BCG2H101JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H101JTCT-ND - Cut Tape (CT)
478-KGM31BCG2H101JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12067A101JAT2A
Description
CAP CER 100PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12067A101JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.377
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.43800kr.24.38
50kr.1.84700kr.92.35
100kr.1.66530kr.166.53
500kr.1.35910kr.679.55
1.000kr.1.26451kr.1,264.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.94427kr.3,777.08
8.000kr.0.93749kr.7,499.92
12.000kr.0.93397kr.11,207.64
20.000kr.0.92997kr.18,599.40
28.000kr.0.92756kr.25,971.68
40.000kr.0.92520kr.37,008.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250