22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12066D226MAT2A

DigiKey Part Number
478-KGM31HR50J226MUTR-ND - Tape & Reel (TR)
478-KGM31HR50J226MUCT-ND - Cut Tape (CT)
478-KGM31HR50J226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12066D226MAT2A
Description
CAP CER 22UF 6.3V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12066D226MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13700kr.21.37
50kr.1.60400kr.80.20
100kr.1.44110kr.144.11
500kr.1.16592kr.582.96
1.000kr.1.08103kr.1,081.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.01111kr.2,022.22
4.000kr.0.95360kr.3,814.40
6.000kr.0.92480kr.5,548.80
10.000kr.0.89287kr.8,928.70
14.000kr.0.87420kr.12,238.80
20.000kr.0.85625kr.17,125.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250