
12066D106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR50J106KUTR-ND - Tape & Reel (TR) 478-KGM31HR50J106KUCT-ND - Cut Tape (CT) 478-KGM31HR50J106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12066D106KAT2A |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12066D106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.28100 | kr.12.81 |
| 50 | kr.0.93700 | kr.46.85 |
| 100 | kr.0.83180 | kr.83.18 |
| 500 | kr.0.65442 | kr.327.21 |
| 1.000 | kr.0.59970 | kr.599.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55475 | kr.1,109.50 |
| 4.000 | kr.0.51774 | kr.2,070.96 |
| 6.000 | kr.0.49922 | kr.2,995.32 |
| 10.000 | kr.0.47870 | kr.4,787.00 |
| 14.000 | kr.0.46671 | kr.6,533.94 |
| 20.000 | kr.0.45517 | kr.9,103.40 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

