
12066C226KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR70J226KUTR-ND - Tape & Reel (TR) 478-KGM31AR70J226KUCT-ND - Cut Tape (CT) 478-KGM31AR70J226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12066C226KAT2A |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12066C226KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.47000 | kr.24.70 |
| 50 | kr.1.87260 | kr.93.63 |
| 100 | kr.1.68960 | kr.168.96 |
| 500 | kr.1.37958 | kr.689.79 |
| 1.000 | kr.1.28390 | kr.1,283.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.15026 | kr.2,875.65 |
| 5.000 | kr.1.12157 | kr.5,607.85 |
| 7.500 | kr.1.11339 | kr.8,350.43 |
| 12.500 | kr.1.07892 | kr.13,486.50 |
| 17.500 | kr.1.05877 | kr.18,528.47 |
| 25.000 | kr.1.03939 | kr.25,984.75 |
| 30.000 | kr.1.03021 | kr.30,906.30 |
| 60.000 | kr.1.01270 | kr.60,762.00 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

