
12065F334K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31NR81H334KUTR-ND - Tape & Reel (TR) 478-KAM31NR81H334KUCT-ND - Cut Tape (CT) 478-KAM31NR81H334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065F334K4T2A |
Description | CAP CER 0.33UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065F334K4T2A Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1206 (3216 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Temperature Coefficient | Thickness (Max) 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 50 | kr.1.35160 | kr.67.58 |
| 100 | kr.1.21030 | kr.121.03 |
| 500 | kr.0.97066 | kr.485.33 |
| 1.000 | kr.0.89667 | kr.896.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83580 | kr.1,671.60 |
| 4.000 | kr.0.78577 | kr.3,143.08 |
| 6.000 | kr.0.76070 | kr.4,564.20 |
| 10.000 | kr.0.73292 | kr.7,329.20 |
| 14.000 | kr.0.71667 | kr.10,033.38 |
| 20.000 | kr.0.70106 | kr.14,021.20 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

